+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA25PD1600TB

Module: diode-thyristor; 1.6kV; 25A; TO240AA; Ufmax: 1.25V; bulk


Manufacturer: IXYS

Manufacturer part number:
MCMA25PD1600TB
TME Symbol:
MCMA25PD1600TB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
25A
Case
TO240AA
Max. forward voltage
1.25V
Max. forward impulse current
0.4kA
Gate current
55/80mA
Electrical mounting
FASTON connectors, screw
Max. load current
40A
Threshold on-voltage
0.87V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA25PD1600TB
0 in TME stock
Net price for quantities from 1 pcs - 23.11 EURGross price for quantities from 1 pcs - 23.11 EUR
Net price for quantities from 3 pcs - 20.31 EURGross price for quantities from 3 pcs - 20.31 EUR
Net price for quantities from 10 pcs - 18.21 EURGross price for quantities from 10 pcs - 18.21 EUR
Net price for quantities from 36 pcs - 17.00 EURGross price for quantities from 36 pcs - 17.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.