+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA65P1800TA

Module: thyristor; double series; 1.8kV; 65A; Ifmax: 105A; TO240AA

Manufacturer: IXYS

Manufacturer part number:
MCMA65P1800TA
TME Symbol:
MCMA65P1800TA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
65A
Max. load current
105A
Case
TO240AA
Max. forward voltage
1.17V
Max. forward impulse current
1.15kA
Gate current
95/200mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight81 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA65P1800TA
0 in TME stock
Net price for quantities from 1 pcs - 31.26 USDGross price for quantities from 1 pcs - 31.26 USD
Net price for quantities from 5 pcs - 27.04 USDGross price for quantities from 5 pcs - 27.04 USD
Net price for quantities from 10 pcs - 25.33 USDGross price for quantities from 10 pcs - 25.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.