+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA65PD1600TB

Module: diode-thyristor; 1.6kV; 65A; TO240AA; Ufmax: 1.17V; bulk

Manufacturer: IXYS

Manufacturer part number:
MCMA65PD1600TB
TME Symbol:
MCMA65PD1600TB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
65A
Case
TO240AA
Max. forward voltage
1.17V
Max. forward impulse current
1.15kA
Gate current
95/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
105A
Threshold on-voltage
0.85V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA65PD1600TB
0 in TME stock
Net price for quantities from 1 pcs - 30.60 EURGross price for quantities from 1 pcs - 30.60 EUR
Net price for quantities from 3 pcs - 27.10 EURGross price for quantities from 3 pcs - 27.10 EUR
Net price for quantities from 10 pcs - 24.31 EURGross price for quantities from 10 pcs - 24.31 EUR
Net price for quantities from 36 pcs - 22.71 EURGross price for quantities from 36 pcs - 22.71 EUR
No. of pieces (Multiplicity: 1)