+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA700P1800CA

Module: thyristor; double series; 1.8kV; 700A; ComPack; screw

Manufacturer: IXYS

Manufacturer part number:
MCMA700P1800CA
TME Symbol:
MCMA700P1800CA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
700A
Case
ComPack
Max. forward voltage
1.41V
Gate current
300/400mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA700P1800CA
0 in TME stock
Net price for quantities from 1 pcs - 358.21 USDGross price for quantities from 1 pcs - 358.21 USD
Net price for quantities from 3 pcs - 316.61 USDGross price for quantities from 3 pcs - 316.61 USD
No. of pieces (Multiplicity: 1)