+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA700PD1600CB-PC

Module: diode-thyristor; 1.6kV; 700A; ComPack; Ufmax: 2V; Ifsm: 19kA

NEW

Manufacturer: IXYS

Manufacturer part number:
MCMA700PD1600CB-PC
TME Symbol:
MCMA700PD1600CB-PC

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Max. off-state voltage
1.6kV
Load current
700A
Case
ComPack
Max. forward voltage
2V
Max. forward impulse current
19kA
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA700PD1600CB-PC
0 in TME stock
Net price for quantities from 3 pcs - 187.00 EURGross price for quantities from 3 pcs - 187.00 EUR
No. of pieces (Multiplicity: 3)