+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA700PD1600CB

Module: diode-thyristor; 1.6kV; 700A; ComPack; Ufmax: 1.11V; bulk

Manufacturer: IXYS

Manufacturer part number:
MCMA700PD1600CB
TME Symbol:
MCMA700PD1600CB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
700A
Case
ComPack
Max. forward voltage
1.11V
Max. forward impulse current
19kA
Electrical mounting
FASTON connectors, screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA700PD1600CB
0 in TME stock
Net price for quantities from 1 pcs - 307.31 EURGross price for quantities from 1 pcs - 307.31 EUR
Net price for quantities from 3 pcs - 276.28 EURGross price for quantities from 3 pcs - 276.28 EUR
Net price for quantities from 6 pcs - 244.25 EURGross price for quantities from 6 pcs - 244.25 EUR
No. of pieces (Multiplicity: 1)