+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA85P1800TA

Module: thyristor; double series; 1.8kV; 85A; Ifmax: 135A; TO240AA

Manufacturer: IXYS

Manufacturer part number:
MCMA85P1800TA
TME Symbol:
MCMA85P1800TA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
85A
Max. load current
135A
Case
TO240AA
Max. forward voltage
1.51V
Max. forward impulse current
1.28kA
Gate current
95/200mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight81 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA85P1800TA
0 in TME stock
Net price for quantities from 36 pcs - 26.61 EURGross price for quantities from 36 pcs - 26.61 EUR
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.