+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA85PD1200TB

Module: diode-thyristor; 1.2kV; 85A; TO240AA; Ufmax: 1.18V; bulk


Manufacturer: IXYS

Manufacturer part number:
MCMA85PD1200TB
TME Symbol:
MCMA85PD1200TB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
85A
Case
TO240AA
Max. forward voltage
1.18V
Max. forward impulse current
1.5kA
Gate current
95/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
135A
Threshold on-voltage
0.85V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA85PD1200TB
0 in TME stock
Net price for quantities from 1 pcs - 25.89 GBPGross price for quantities from 1 pcs - 25.89 GBP
Net price for quantities from 3 pcs - 22.89 GBPGross price for quantities from 3 pcs - 22.89 GBP
Net price for quantities from 10 pcs - 20.57 GBPGross price for quantities from 10 pcs - 20.57 GBP
Net price for quantities from 36 pcs - 19.20 GBPGross price for quantities from 36 pcs - 19.20 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.