+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCNA180PD2200YB

Module: diode-thyristor; 2.2kV; 180A; Y4-M6; Ufmax: 1.18V; bulk


Manufacturer: IXYS

Manufacturer part number:
MCNA180PD2200YB
TME Symbol:
MCNA180PD2200YB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
180A
Case
Y4-M6
Max. forward voltage
1.18V
Max. forward impulse current
5.4kA
Electrical mounting
FASTON connectors, screw
Max. load current
280A
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCNA180PD2200YB
0 in TME stock
Net price for quantities from 1 pcs - 85.87 EURGross price for quantities from 1 pcs - 85.87 EUR
Net price for quantities from 6 pcs - 80.86 EURGross price for quantities from 6 pcs - 80.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.