+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCO100-12IO1

Module: thyristor; single thyristor; 1.2kV; 101A; SOT227B; screw

Manufacturer: IXYS

Manufacturer part number:
MCO100-12IO1
TME Symbol:
MCO100-12IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.2kV
Load current
101A
Case
SOT227B
Max. forward voltage
1.74V
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCO100-12IO1
0 in TME stock
Net price for quantities from 1 pcs - 35.40 USDGross price for quantities from 1 pcs - 35.40 USD
Net price for quantities from 5 pcs - 31.34 USDGross price for quantities from 5 pcs - 31.34 USD
Net price for quantities from 10 pcs - 28.79 USDGross price for quantities from 10 pcs - 28.79 USD
Net price for quantities from 30 pcs - 25.34 USDGross price for quantities from 30 pcs - 25.34 USD
Net price for quantities from 40 pcs - 24.72 USDGross price for quantities from 40 pcs - 24.72 USD
Net price for quantities from 100 pcs - 23.47 USDGross price for quantities from 100 pcs - 23.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.