+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCO50-16IO1

Module: thyristor; single thyristor; 1.6kV; 57A; SOT227B; screw

Manufacturer: IXYS

Manufacturer part number:
MCO50-16IO1
TME Symbol:
MCO50-16IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.6kV
Load current
57A
Case
SOT227B
Max. forward voltage
1.53V
Gate current
80/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight28.6 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCO50-16IO1
0 in TME stock
Net price for quantities from 1 pcs - 27.24 EURGross price for quantities from 1 pcs - 27.24 EUR
Net price for quantities from 10 pcs - 23.28 EURGross price for quantities from 10 pcs - 23.28 EUR
Net price for quantities from 100 pcs - 21.81 EURGross price for quantities from 100 pcs - 21.81 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs