+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCO801-14IO1

Module: thyristor; single thyristor; 1.4kV; 830A; Ifmax: 2335A; W73


Manufacturer: IXYS

Manufacturer part number:
MCO801-14IO1
TME Symbol:
MCO801-14IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.4kV
Load current
830A
Max. load current
2335A
Case
W73
Max. forward voltage
0.8V
Max. forward impulse current
30kA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCO801-14IO1
0 in TME stock
Net price for quantities from 1 pcs - 527.00 EURGross price for quantities from 1 pcs - 527.00 EUR
Net price for quantities from 3 pcs - 474.00 EURGross price for quantities from 3 pcs - 474.00 EUR
Net price for quantities from 5 pcs - 419.00 EURGross price for quantities from 5 pcs - 419.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.