+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1012-V/EKA

IC: PMIC; AC/DC switcher; 1MHz; SO7; reel,tape; SMPS; 16÷500VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1012-V/EKA
TME Symbol:
MCP1012-V/EKA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher
Frequency
1MHz
Case
SO7
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
reel, tape
Integrated circuit features
primary-side start-up
Application
SMPS
Operating voltage
16...500V DC
Manufacturer standard package
3300pcs.
Gross weight0.109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MCP1012-V/EKA
17 in TME stock
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 5 pcs - 0.68 EURGross price for quantities from 5 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts