+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Input voltage | 1.8...3.6V | |
Operating voltage | 1.8...3.6V | |
Output voltage | 3.3V | |
Output current | 0.1A | |
Frequency | 650kHz | |
Mounting | SMD | |
Case | MSOP10 | |
Topology | charge pump | |
Operating temperature | -40...125°C | |
Application | automotive industry | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |