+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1258T-E/MF

IC: PMIC; Uin: 1.8÷3.6V; Uoper: 3.6V; Uout: 3.3V; DFN10; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1258T-E/MF
TME Symbol:
MCP1258T-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
1.8...3.6V
Operating voltage
3.6V
Output voltage
3.3V
Output current
0.1A
Frequency
650kHz
Mounting
SMD
Case
DFN10
Topology
buck
Operating temperature
-40...125°C
Application
automotive industry
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1258T-E/MF
0 in TME stock
Net price for quantities from 3300 pcs - 1.60 USDGross price for quantities from 3300 pcs - 1.60 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.