+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14A1202T-E/MNY

IC: driver; low-side,MOSFET gate driver; TDFN8; 12A; Ch: 1; MOSFET

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A1202T-E/MNY
TME Symbol:
MCP14A1202T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
TDFN8
Output current
12A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
360µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Maximum output current
12A
Kind of package
reel, tape
Kind of output
non-inverting
Power dissipation
1.86W
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...18V
Gross weight0.046 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A1202T-E/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 1.78 USDGross price for quantities from 3300 pcs - 1.78 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.