+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14E6-E/MF

IC: driver; low-side; DFN8; 2A; Ch: 2; MOSFET; 4.5÷18V; Iout max: 2A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14E6-E/MF
TME Symbol:
MCP14E6-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DFN8
Output current
2A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
1.8mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
12ns
Pulse fall time
15ns
Application
automotive industry
Maximum output current
2A
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
60pcs.
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY
*
MCP14E6-E/MF
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 240.
Multiplicity: 60.
This product is not available for sale in your country.