+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14H2103T-E/SN

IC: driver; MOSFET gate driver; SOIC8; -600÷290mA; Ch: 2; 10÷20V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14H2103T-E/SN
TME Symbol:
MCP14H2103T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SOIC8
Output current
-600...290mA
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
10...20V
Impulse rise time
70ns
Pulse fall time
35ns
Kind of package
reel, tape
Kind of output
complementary
Manufacturer standard package
2500pcs.
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14H2103T-E/SN
300 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.