+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1501-30E/SN

IC: voltage reference source; 3V; ±0.1%; SO8; tube; 20mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1501-30E/SN
TME Symbol:
MCP1501-30E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
3.2...5.5V
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP1501-30E/SN
0 in TME stock
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.