+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1602-150I/MF

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 1.5VDC; 0.5A; DFN8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1602-150I/MF
TME Symbol:
MCP1602-150I/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
1.5V DC
Output current
0.5A
Case
DFN8
Mounting
SMD
Frequency
1.6...2.4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Efficiency
90%
Manufacturer standard package
120pcs.
Integrated circuit features
  • PG output
  • shutdown mode control input
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1602-150I/MF
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 120 pcs - 0.64 USDGross price for quantities from 120 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)