+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1602-150I/MS

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 1.5VDC; 0.5A; MSOP8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1602-150I/MS
TME Symbol:
MCP1602-150I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
1.5V DC
Output current
0.5A
Case
MSOP8
Mounting
SMD
Frequency
1.6...2.4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Efficiency
90%
Manufacturer standard package
100pcs.
Integrated circuit features
  • PG output
  • shutdown mode control input
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1602-150I/MS
0 in TME stock
Net price for quantities from 1 pcs - 1.08 GBPGross price for quantities from 1 pcs - 1.08 GBP
Net price for quantities from 5 pcs - 1.02 GBPGross price for quantities from 5 pcs - 1.02 GBP
Net price for quantities from 25 pcs - 0.91 GBPGross price for quantities from 25 pcs - 0.91 GBP
Net price for quantities from 100 pcs - 0.85 GBPGross price for quantities from 100 pcs - 0.85 GBP
No. of pieces (Multiplicity: 1)