+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1602T-250I/MF

PMIC; DC/DC converter; Uin: 2.7÷5.5V; Uout: 2.5V; 500mA; DFN8; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1602T-250I/MF
TME Symbol:
MCP1602T-250I/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V
Output voltage
2.5V
Output current
0.5A
Case
DFN8
Mounting
SMD
Frequency
2MHz
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3300pcs.
Operating voltage
2.7...5.5V
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1602T-250I/MF
0 in TME stock
Net price for quantities from 3300 pcs - 0.58 USDGross price for quantities from 3300 pcs - 0.58 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.