+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1612-ADJI/MS

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 0.8÷5VDC; 1A; MSOP8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1612-ADJI/MS
TME Symbol:
MCP1612-ADJI/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
0.8...5V DC
Output current
1A
Case
MSOP8
Mounting
SMD
Frequency
1.4MHz
Topology
buck
Operating temperature
-40...85°C
Kind of package
tube
Operating current
5mA
Tolerance
±0.5%
Manufacturer standard package
100pcs.
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1612-ADJI/MS
0 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.