+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1623T-I/MC

IC: PMIC; Uin: 800mV÷5.5V; Uoper: 350mV÷5.5V; Uout: 2÷5.5V; DFN8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1623T-I/MC
TME Symbol:
MCP1623T-I/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
0.8...5.5V
Operating voltage
350mV...5.5V
Output voltage
2...5.5V
Output current
50mA
Frequency
0.5MHz
Mounting
SMD
Case
DFN8
Topology
boost
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1623T-I/MC
0 in TME stock
Net price for quantities from 3300 pcs - 0.49 USDGross price for quantities from 3300 pcs - 0.49 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.