+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1630-E/MS

IC: PMIC; PWM controller; 1MHz; Ch: 1; MSOP8; tube; SMPS; 3÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1630-E/MS
TME Symbol:
MCP1630-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
1MHz
Number of channels
1
Case
MSOP8
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, buck, buck-boost, flyback, SEPIC
Kind of package
tube
Application
SMPS
Operating voltage
3...5.5V DC
Manufacturer standard package
100pcs.
Gross weight0.561 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MCP1630-E/MS
0 in TME stock
Net price for quantities from 300 pcs - 1.01 EURGross price for quantities from 300 pcs - 1.01 EUR
No. of pieces (Multiplicity: 300)