+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MCP1630RD-LIC1

Dev.kit: Microchip; 4.2V; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1630RD-LIC1
TME Symbol:
MCP1630RD-LIC1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Output voltage
4.2V
Kit contents
base board
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP1630RD-LIC1
0 in TME stock
Net price for quantities from 1 pcs - 84.88 EURGross price for quantities from 1 pcs - 84.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.