+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1630VT-E/MC

IC: PMIC; synchronous; 1MHz; VDFN8; boost,buck,buck-boost,flyback

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1630VT-E/MC
TME Symbol:
MCP1630VT-E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Frequency
1MHz
Case
VDFN8
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, buck, buck-boost, flyback
Kind of package
reel, tape
Integrated circuit features
PWM
Application
automotive industry
Manufacturer standard package
3300pcs.
Supply voltage
  • 3...5.5V
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MCP1630VT-E/MC
0 in TME stock
Net price for quantities from 3300 pcs - 0.96 GBPGross price for quantities from 3300 pcs - 0.96 GBP
No. of pieces (Multiplicity: 3 300)