+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Output current | 11mA | |
Output voltage | 25mV | |
Frequency | 1MHz | |
Case | MSOP8 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Topology | boost, buck, buck-boost, flyback, forward | |
Input voltage | 3...5.5V | |
Kind of package | reel, tape | |
Integrated circuit features | PWM | |
Application | automotive industry | |
Manufacturer standard package | 2500pcs. |