+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Input voltage | 3...5.5V | |
Operating voltage | 3...5.5V | |
Output voltage | 25mV | |
Output current | 0.25A | |
Frequency | 2MHz | |
Mounting | SMD | |
Case | SSOP20 | |
Topology | boost, buck, flyback | |
Operating temperature | -40...125°C | |
Application | automotive industry | |
Integrated circuit features | PWM | |
Kind of package | tube | |
Manufacturer standard package | 67pcs. |