+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MCP16312T-E/MS

IC: PMIC; synchronous; Uin: 4.4÷30V; Uoper: 4.4÷30V; Uout: 2÷24V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16312T-E/MS
TME Symbol:
MCP16312T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.4...30V
Operating voltage
4.4...30V
Output voltage
2...24V
Output current
1A
Frequency
575kHz
Mounting
SMD
Case
MSOP8
Topology
buck
Operating temperature
-40...125°C
Efficiency
95%
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.4...30V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16312T-E/MS
0 in TME stock
Net price for quantities from 2500 pcs - 1.25 USDGross price for quantities from 2500 pcs - 1.25 USD
No. of pieces (Multiplicity: 2 500)