+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1631HV-330E/ST

IC: PMIC; Uoper: 3.5÷16V; Uout: 3.3V; TSSOP20; SEPIC; Usup: 3.5÷16V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1631HV-330E/ST
TME Symbol:
MCP1631HV-330E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Operating voltage
3.5...16V
Output voltage
3.3V
Frequency
2MHz
Mounting
SMD
Case
TSSOP20
Topology
SEPIC
Operating temperature
-40...125°C
Application
automotive industry
Integrated circuit features
PWM
Kind of package
tube
Manufacturer standard package
74pcs.
Supply voltage
  • 3.5...16V
Gross weight0.089 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1631HV-330E/ST
0 in TME stock
Net price for quantities from 222 pcs - 1.48 EURGross price for quantities from 222 pcs - 1.48 EUR
No. of pieces (Multiplicity: 74)
Minimum order quantity: 222.
Multiplicity: 74.