+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1631RD-MCC2

Dev.kit: evaluation; 5.3÷16VDC; 2A; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1631RD-MCC2
TME Symbol:
MCP1631RD-MCC2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Operating voltage
5.3...16V DC
Output current
2A
Kit contents
base board
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP1631RD-MCC2
0 in TME stock
Net price for quantities from 1 pcs - 62.07 USDGross price for quantities from 1 pcs - 62.07 USD
No. of pieces (Multiplicity: 1)