+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MCP1631T-E/ML

IC: PMIC; Uoper: 3÷5.5V; QFN20; SEPIC; Usup: 3÷5.5V; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1631T-E/ML
TME Symbol:
MCP1631T-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Operating voltage
3...5.5V
Frequency
2MHz
Mounting
SMD
Case
QFN20
Topology
SEPIC
Operating temperature
-40...125°C
Application
automotive industry
Integrated circuit features
PWM
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 3...5.5V
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1631T-E/ML
0 in TME stock
Net price for quantities from 3300 pcs - 1.33 EURGross price for quantities from 3300 pcs - 1.33 EUR
No. of pieces (Multiplicity: 3 300)