+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1632-AAE/MC

IC: PMIC; synchronous; Uin: 3÷5.5V; Uoper: 3÷5.5V; Uout: 25mV; DFN8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1632-AAE/MC
TME Symbol:
MCP1632-AAE/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
3...5.5V
Operating voltage
3...5.5V
Output voltage
25mV
Frequency
300kHz
Mounting
SMD
Case
DFN8
Topology
boost, flyback
Operating temperature
-40...125°C
Application
automotive industry
Integrated circuit features
PWM
Kind of package
tube
Manufacturer standard package
150pcs.
Supply voltage
  • 3...5.5V
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1632-AAE/MC
0 in TME stock
Net price for quantities from 300 pcs - 0.83 GBPGross price for quantities from 300 pcs - 0.83 GBP
No. of pieces (Multiplicity: 150)