+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1633-E/MG

IC: PMIC; Uin: 3÷5.5V; Uoper: 3÷5V; Uout: 0÷0V; QFN; Usup: 3÷5.5V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1633-E/MG
TME Symbol:
MCP1633-E/MG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
3...5.5V
Operating voltage
3...5V
Output voltage
0...0V
Output current
10mA
Frequency
0.2...2.2MHz
Mounting
SMD
Case
QFN
Topology
boost, flyback, SEPIC
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
120pcs.
Supply voltage
  • 3...5.5V
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1633-E/MG
0 in TME stock
Net price for quantities from 240 pcs - 1.38 EURGross price for quantities from 240 pcs - 1.38 EUR
No. of pieces (Multiplicity: 120)