+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1633T-E/MG

IC: PMIC; Uin: 3÷5.5V; Uoper: 4.4÷50V; Uout: 0÷0V; QFN; Usup: 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1633T-E/MG
TME Symbol:
MCP1633T-E/MG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
3...5.5V
Operating voltage
4.4...50V
Output voltage
0...0V
Output current
10mA
Frequency
0.2...2.2MHz
Mounting
SMD
Case
QFN
Topology
boost, flyback, SEPIC
Operating temperature
-40...125°C
Application
automotive industry
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 3...5.5V
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1633T-E/MG
0 in TME stock
Net price for quantities from 3300 pcs - 1.39 EURGross price for quantities from 3300 pcs - 1.39 EUR
No. of pieces (Multiplicity: 3 300)