+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1640BT-I/CHY

PMIC; DC/DC converter; Uin: 0.65÷5.5VDC; Uout: 2÷5.5VDC; 1A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1640BT-I/CHY
TME Symbol:
MCP1640BT-I/CHY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.65...5.5V DC
Output voltage
2...5.5V DC
Output current
1A
Case
SOT23-6
Mounting
SMD
Frequency
0.5MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Tolerance
±3%
Duty cycle factor
0...90%
Manufacturer standard package
3000pcs.
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1640BT-I/CHY
374 in TME stock
Net price for quantities from 3 pcs - 0.99 USDGross price for quantities from 3 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcsReel = 3 000 pcs