+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP16411-I/MN

PMIC; DC/DC converter; Uin: 0.82÷5.25VDC; Uout: 1.8÷5.25VDC; 1A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16411-I/MN
TME Symbol:
MCP16411-I/MN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.82...5.25V DC
Output voltage
1.8...5.25V DC
Output current
1A
Case
TDFN10
Mounting
SMD
Frequency
0.5MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
120pcs.
Integrated circuit features
  • output discharge
  • PFM switching mode
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16411-I/MN
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 3 pcs - 0.88 USDGross price for quantities from 3 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 120 pcs - 0.68 USDGross price for quantities from 120 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.