+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1642B-ADJI/MC

PMIC; DC/DC converter; Uin: 0.35÷5.5V; Uout: 1.8÷5.5V; 0.8A; DFN8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1642B-ADJI/MC
TME Symbol:
MCP1642B-ADJI/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.35...5.5V
Output voltage
1.8...5.5V
Output current
0.8A
Case
DFN8
Mounting
SMD
Frequency
1MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Integrated circuit features
with true disconnect output
Quiescent current
400µA
Efficiency
96%
Tolerance
±3%
Manufacturer standard package
150pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1642B-ADJI/MC
0 in TME stock
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.38 EUR
Net price for quantities from 5 pcs - 1.25 EURGross price for quantities from 5 pcs - 1.25 EUR
Net price for quantities from 25 pcs - 1.10 EURGross price for quantities from 25 pcs - 1.10 EUR
Net price for quantities from 150 pcs - 1.00 EURGross price for quantities from 150 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.