+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1703A-5002E/DB

IC: voltage regulator; LDO,linear,fixed; 5V; 0.25A; SOT223-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1703A-5002E/DB
TME Symbol:
MCP1703A-5002E/DB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.625V
Output voltage
5V
Output current
0.25A
Case
SOT223-3
Mounting
SMD
Manufacturer series
MCP1703A
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
2µA
Input voltage
2.7...16V
Manufacturer standard package
78pcs.
Gross weight0.123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1703A-5002E/DB
638 in TME stock
Net price for quantities from 1 pcs - 0.60 GBPGross price for quantities from 1 pcs - 0.60 GBP
Net price for quantities from 25 pcs - 0.57 GBPGross price for quantities from 25 pcs - 0.57 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 78 pcs