+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1703AT-1802E/MC

IC: voltage regulator; fixed; 1.8V; 200mA; DFN8; SMD; MCP1703A; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1703AT-1802E/MC
TME Symbol:
MCP1703AT-1802E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
1.8V
Output current
0.2A
Case
DFN8
Mounting
SMD
Manufacturer series
MCP1703A
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
5µA
Input voltage
2.7...16V
Manufacturer standard package
3300pcs.
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1703AT-1802E/MC
0 in TME stock
Net price for quantities from 3300 pcs - 0.19 EURGross price for quantities from 3300 pcs - 0.19 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.