+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1711T-22I/5X

IC: voltage regulator; LDO,linear,fixed; 2.2V; 0.15A; UQFN4; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1711T-22I/5X
TME Symbol:
MCP1711T-22I/5X

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
2.2V
Output current
0.15A
Case
UQFN4
Mounting
SMD
Manufacturer series
MCP1711
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1%
Number of channels
1
Input voltage
1.4...6V
Manufacturer standard package
3000pcs.
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1711T-22I/5X
0 in TME stock
Net price for quantities from 3 pcs - 0.50 EURGross price for quantities from 3 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.