+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1755T-3302E/OT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.3A; SOT23-5; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1755T-3302E/OT
TME Symbol:
MCP1755T-3302E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
3.3V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Manufacturer series
MCP1755
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
68µA
Input voltage
3.6...16V
Manufacturer standard package
3000pcs.
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1755T-3302E/OT
1825 in TME stock
Net price for quantities from 3 pcs - 0.76 GBPGross price for quantities from 3 pcs - 0.76 GBP
Net price for quantities from 10 pcs - 0.71 GBPGross price for quantities from 10 pcs - 0.71 GBP
Net price for quantities from 25 pcs - 0.60 GBPGross price for quantities from 25 pcs - 0.60 GBP
Net price for quantities from 100 pcs - 0.56 GBPGross price for quantities from 100 pcs - 0.56 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs