+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1781-3302H/9EA

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.2A; TO252-5; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1781-3302H/9EA
TME Symbol:
MCP1781-3302H/9EA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.38V
Output voltage
3.3V
Output current
0.2A
Case
TO252-5
Mounting
SMD
Manufacturer series
MCP1781
Kind of package
tube
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Input voltage
4.3...55V
Manufacturer standard package
80pcs.
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1781-3302H/9EA
250 in TME stock
Net price for quantities from 1 pcs - 0.87 GBPGross price for quantities from 1 pcs - 0.87 GBP
Net price for quantities from 10 pcs - 0.78 GBPGross price for quantities from 10 pcs - 0.78 GBP
Net price for quantities from 25 pcs - 0.70 GBPGross price for quantities from 25 pcs - 0.70 GBP
Net price for quantities from 80 pcs - 0.62 GBPGross price for quantities from 80 pcs - 0.62 GBP
Net price for quantities from 160 pcs - 0.58 GBPGross price for quantities from 160 pcs - 0.58 GBP
Net price for quantities from 480 pcs - 0.56 GBPGross price for quantities from 480 pcs - 0.56 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs