+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1781T-ADJH/DC

IC: voltage regulator; adjustable; 1.3÷5V; 200mA; SOT223; SMD; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1781T-ADJH/DC
TME Symbol:
MCP1781T-ADJH/DC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
1.3...5V
Output current
0.2A
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Quiescent current
57µA
Manufacturer standard package
4000pcs.
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MCP1781T-ADJH/DC
0 in TME stock
Net price for quantities from 4000 pcs - 0.82 USDGross price for quantities from 4000 pcs - 0.82 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.