+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1824ST-5002E/DB

IC: voltage regulator; fixed; 5V; 300mA; SOT223; SMD; MCP1824; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1824ST-5002E/DB
TME Symbol:
MCP1824ST-5002E/DB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
0.12V
Output voltage
5V
Output current
0.3A
Case
SOT223
Mounting
SMD
Manufacturer series
MCP1824
Kind of package
reel, tape
Operating temperature
40...125°C
Number of channels
1
Quiescent current
220µA
Input voltage
2.1...6V
Manufacturer standard package
4000pcs.
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1824ST-5002E/DB
0 in TME stock
Net price for quantities from 4000 pcs - 0.43 EURGross price for quantities from 4000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 4 000)