+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1825S-3002E/EB

IC: voltage regulator; LDO,linear,fixed; 3V; 0.5A; D2PAK-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1825S-3002E/EB
TME Symbol:
MCP1825S-3002E/EB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
3V
Output current
0.5A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
MCP1825S
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
2.1...6V
Manufacturer standard package
50pcs.
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1825S-3002E/EB
0 in TME stock
Net price for quantities from 1 pcs - 1.22 GBPGross price for quantities from 1 pcs - 1.22 GBP
Net price for quantities from 5 pcs - 1.11 GBPGross price for quantities from 5 pcs - 1.11 GBP
Net price for quantities from 25 pcs - 0.97 GBPGross price for quantities from 25 pcs - 0.97 GBP
Net price for quantities from 100 pcs - 0.88 GBPGross price for quantities from 100 pcs - 0.88 GBP
Net price for quantities from 500 pcs - 0.82 GBPGross price for quantities from 500 pcs - 0.82 GBP
No. of pieces (Multiplicity: 1)