+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP19035-BAABE/MF

PMIC; DC/DC converter; Uin: 4.5÷30V; 0.05A; DFN10; SMD; 600kHz; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP19035-BAABE/MF
TME Symbol:
MCP19035-BAABE/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...30V
Output current
50mA
Case
DFN10
Mounting
SMD
Frequency
0.6MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Duty cycle factor
0...85%
Manufacturer standard package
120pcs.
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MCP19035-BAABE/MF
0 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 5 pcs - 1.48 EURGross price for quantities from 5 pcs - 1.48 EUR
Net price for quantities from 25 pcs - 1.33 EURGross price for quantities from 25 pcs - 1.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.