+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP19035T-AAAAE/MF

IC: PMIC; synchronous; 300kHz; DFN10; buck; 4.5÷30V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP19035T-AAAAE/MF
TME Symbol:
MCP19035T-AAAAE/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Frequency
300kHz
Case
DFN10
Mounting
SMD
Operating temperature
-40...125°C
Topology
buck
Kind of package
reel, tape
Integrated circuit features
PWM
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...30V
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MCP19035T-AAAAE/MF
0 in TME stock
Net price for quantities from 3300 pcs - 1.60 USDGross price for quantities from 3300 pcs - 1.60 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.