+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP19061T-E/RTB

IC: driver; buck-boost; AFE,LDO; I2C; VQFN32; Ch: 4; 4.5÷36VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP19061T-E/RTB
TME Symbol:
MCP19061T-E/RTB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck-boost
Kind of integrated circuit
AFE, LDO
Interface
I2C
Case
VQFN32
Number of channels
4
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
4.5...36V DC
Frequency
300...500kHz
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP19061T-E/RTB
0 in TME stock
Net price for quantities from 3300 pcs - 1.69 EURGross price for quantities from 3300 pcs - 1.69 EUR
No. of pieces (Multiplicity: 3 300)